Technical Document
Specifications
Brand
RS ProComponent Type
Ball Latch Kit
Fits Strut Profile
Minimum of 15 mm
Product Family
Elesa
Product System
BPS
Country of Origin
Italy
Product details
RS PRO Ball Shaped Door Lock
Use this superb open-and-close mechanism on all your hinged and sliding doors. This ball-shaped door lock is made from techno-polymer which is resistant to solvents, oils and greases. During application, the clamp is fixed to the frame while the ball is attached to the door. Once the 2 elements meet the clamp grips securely and stops door movement. This device has been tested over 20.000 cycles and constantly performs without fault.
Features and Benefits
- Techno-polymer material
- Colour: Matte finish
- Resistant to solvents, oils, greases, and other chemical agents
- Easy locking
- Tested through 20,000 cycles
- Suitable for shutter doors and sliding doors
- Easy installation with 2 screws
- Lubrication not required
Applications
- Kitchen
- Bathrooms
- Utility rooms
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
AED 18.23
AED 18.23 Each (ex VAT)
AED 19.14
AED 19.14 Each (inc. VAT)
1
AED 18.23
AED 18.23 Each (ex VAT)
AED 19.14
AED 19.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 18.23 |
5 - 9 | AED 18.18 |
10 - 24 | AED 18.02 |
25+ | AED 17.97 |
Technical Document
Specifications
Brand
RS ProComponent Type
Ball Latch Kit
Fits Strut Profile
Minimum of 15 mm
Product Family
Elesa
Product System
BPS
Country of Origin
Italy
Product details
RS PRO Ball Shaped Door Lock
Use this superb open-and-close mechanism on all your hinged and sliding doors. This ball-shaped door lock is made from techno-polymer which is resistant to solvents, oils and greases. During application, the clamp is fixed to the frame while the ball is attached to the door. Once the 2 elements meet the clamp grips securely and stops door movement. This device has been tested over 20.000 cycles and constantly performs without fault.
Features and Benefits
- Techno-polymer material
- Colour: Matte finish
- Resistant to solvents, oils, greases, and other chemical agents
- Easy locking
- Tested through 20,000 cycles
- Suitable for shutter doors and sliding doors
- Easy installation with 2 screws
- Lubrication not required
Applications
- Kitchen
- Bathrooms
- Utility rooms
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.