Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Ball type Pneumatic Actuated Valve, BSP 1/2in, 1000 psi

RS Stock No.: 760-5621Brand: RS PRO
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/2in

Valve Type

Ball

Default Valve Position

NC

Return Type

Direct Action

Thread Standard

BSP

Maximum Working Pressure

1000 psi

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 951.87

AED 951.87 Each (ex VAT)

AED 999.46

AED 999.46 Each (inc. VAT)

RS PRO Ball type Pneumatic Actuated Valve, BSP 1/2in, 1000 psi

AED 951.87

AED 951.87 Each (ex VAT)

AED 999.46

AED 999.46 Each (inc. VAT)

RS PRO Ball type Pneumatic Actuated Valve, BSP 1/2in, 1000 psi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/2in

Valve Type

Ball

Default Valve Position

NC

Return Type

Direct Action

Thread Standard

BSP

Maximum Working Pressure

1000 psi

Country of Origin

United Kingdom