Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Ball type Pneumatic Actuated Valve, BSP 1/2in, 40 bar

RS Stock No.: 760-5680Brand: RS PRO
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/2in

Valve Type

Ball

Default Valve Position

NC

Return Type

Direct Action

Thread Standard

BSP

Maximum Working Pressure

40 Bar

Country of Origin

United Kingdom

Product details

Brass Ball Valve with Electric Actuator

Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton*
O-ring NBR 70
Enclosure Rated Weather proof IP67
Motor 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250 Vac 6A rating
Travel Angle 90°
Ambient Temperature -20 °C - + 60 °C
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 X PG11 with 3m flying lead. 11 wires
Base and Bore ISO5211(F03/04/05) and 11mm Double Square

You may be interested in
Stock information temporarily unavailable.

AED 1,864.56

AED 1,864.56 Each (ex VAT)

AED 1,957.79

AED 1,957.79 Each (inc. VAT)

RS PRO Ball type Pneumatic Actuated Valve, BSP 1/2in, 40 bar

AED 1,864.56

AED 1,864.56 Each (ex VAT)

AED 1,957.79

AED 1,957.79 Each (inc. VAT)

RS PRO Ball type Pneumatic Actuated Valve, BSP 1/2in, 40 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/2in

Valve Type

Ball

Default Valve Position

NC

Return Type

Direct Action

Thread Standard

BSP

Maximum Working Pressure

40 Bar

Country of Origin

United Kingdom

Product details

Brass Ball Valve with Electric Actuator

Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton*
O-ring NBR 70
Enclosure Rated Weather proof IP67
Motor 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250 Vac 6A rating
Travel Angle 90°
Ambient Temperature -20 °C - + 60 °C
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 X PG11 with 3m flying lead. 11 wires
Base and Bore ISO5211(F03/04/05) and 11mm Double Square

You may be interested in