RS PRO Ball type Pneumatic Actuated Valve, BSP 1in, 1000 psi

Technical Document
Specifications
Brand
RS ProThread Size
1in
Valve Type
Ball
Default Valve Position
NC
Return Type
Direct Action
Thread Standard
BSP
Maximum Working Pressure
1000 psi
Country of Origin
United Kingdom
Product details
Stainless Steel 2-Piece Ball Valve with Pneumatic Actuator
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
AED 1,334.08
AED 1,334.08 Each (ex VAT)
AED 1,400.78
AED 1,400.78 Each (inc. VAT)
1
AED 1,334.08
AED 1,334.08 Each (ex VAT)
AED 1,400.78
AED 1,400.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
1in
Valve Type
Ball
Default Valve Position
NC
Return Type
Direct Action
Thread Standard
BSP
Maximum Working Pressure
1000 psi
Country of Origin
United Kingdom
Product details
Stainless Steel 2-Piece Ball Valve with Pneumatic Actuator
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated