RS PRO Banjo Tube Bodies to Push In 8 mm, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector B
Push In 8 mm
Pneumatic Fitting Type
Banjo Tube Bodies
Connection Style
Threaded-to-Tube
Threaded Connection - Thread Size
3.175mm
Tube Connection - Tube Size
8mm
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Country of Origin
Italy
AED 196.35
AED 19.635 Each (In a Pack of 10) (ex VAT)
AED 206.17
AED 20.617 Each (In a Pack of 10) (inc. VAT)
10
AED 196.35
AED 19.635 Each (In a Pack of 10) (ex VAT)
AED 206.17
AED 20.617 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector B
Push In 8 mm
Pneumatic Fitting Type
Banjo Tube Bodies
Connection Style
Threaded-to-Tube
Threaded Connection - Thread Size
3.175mm
Tube Connection - Tube Size
8mm
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Country of Origin
Italy