Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Banjo Tube Bodies to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 176-1862Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector B

Push In 8 mm

Pneumatic Fitting Type

Banjo Tube Bodies

Connection Style

Threaded-to-Tube

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 238.44

AED 23.844 Each (In a Pack of 10) (ex VAT)

AED 250.36

AED 25.036 Each (In a Pack of 10) (inc. VAT)

RS PRO Banjo Tube Bodies to Push In 8 mm, Threaded-to-Tube Connection Style

AED 238.44

AED 23.844 Each (In a Pack of 10) (ex VAT)

AED 250.36

AED 25.036 Each (In a Pack of 10) (inc. VAT)

RS PRO Banjo Tube Bodies to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Connector B

Push In 8 mm

Pneumatic Fitting Type

Banjo Tube Bodies

Connection Style

Threaded-to-Tube

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more