Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Base, 12 → 240 V ac/dc, AC, DC, IP66

RS Stock No.: 190-2837Brand: RS PRO
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

RS Pro

Component Type

Connection Base and Cap

Current Type

AC, DC

Supply Voltage

12 → 240 V ac/dc

Height

89.5mm

IP Rating

IP66

Base Diameter

48mm

Maximum Temperature

+50°C

Housing Colour

Black

Minimum Temperature

-30°C

Country of Origin

Italy

Stock information temporarily unavailable.

AED 267.96

AED 267.96 Each (ex VAT)

AED 281.36

AED 281.36 Each (inc. VAT)

RS PRO Base, 12 → 240 V ac/dc, AC, DC, IP66

AED 267.96

AED 267.96 Each (ex VAT)

AED 281.36

AED 281.36 Each (inc. VAT)

RS PRO Base, 12 → 240 V ac/dc, AC, DC, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Component Type

Connection Base and Cap

Current Type

AC, DC

Supply Voltage

12 → 240 V ac/dc

Height

89.5mm

IP Rating

IP66

Base Diameter

48mm

Maximum Temperature

+50°C

Housing Colour

Black

Minimum Temperature

-30°C

Country of Origin

Italy