Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Base & Arm

RS Stock No.: 614-1517Brand: RS PRODistrelec Article No.: 30391077
brand-logo
View all in Bases & Arms

Technical Document

Specifications

Brand

RS Pro

Arm Type

Flexible

Country of Origin

China

Product details

RS PRO Magnetic Base Stand with Snake Arm

The RS PRO magnetic base features a flexible arm which can be locked in any position by a single lever. It is fitted to a switchable magnetic base which has a 40 kg (400N) pull. It will hold plunger or lever indicators with stems/spigots between 3 to 13 mm in diameter. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Features and Benefits:

  • Magnetic base indicator stand with flexible arm

  • Overall length of snake srm is 330 mm

  • Base has on / off switch

  • Magnet base dimensions 50 x 60 x 55 mm (W x L x H)

  • M8 arm thread into the magnetic base

  • Magnetic base can be attached in various positions to help with precision measurement

  • Supports plunger dial and lever indicators

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance

You may be interested in
Mitutoyo Base & Arm
P.O.A.Each (ex VAT)
RS PRO Base & Arm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 413.85

AED 413.85 Each (ex VAT)

AED 434.54

AED 434.54 Each (inc. VAT)

RS PRO Base & Arm

AED 413.85

AED 413.85 Each (ex VAT)

AED 434.54

AED 434.54 Each (inc. VAT)

RS PRO Base & Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mitutoyo Base & Arm
P.O.A.Each (ex VAT)
RS PRO Base & Arm
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Arm Type

Flexible

Country of Origin

China

Product details

RS PRO Magnetic Base Stand with Snake Arm

The RS PRO magnetic base features a flexible arm which can be locked in any position by a single lever. It is fitted to a switchable magnetic base which has a 40 kg (400N) pull. It will hold plunger or lever indicators with stems/spigots between 3 to 13 mm in diameter. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Features and Benefits:

  • Magnetic base indicator stand with flexible arm

  • Overall length of snake srm is 330 mm

  • Base has on / off switch

  • Magnet base dimensions 50 x 60 x 55 mm (W x L x H)

  • M8 arm thread into the magnetic base

  • Magnetic base can be attached in various positions to help with precision measurement

  • Supports plunger dial and lever indicators

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance

You may be interested in
Mitutoyo Base & Arm
P.O.A.Each (ex VAT)
RS PRO Base & Arm
P.O.A.Each (ex VAT)