Technical Document
Specifications
Product details
RS PRO Light Duty Magnetic Base
RS Pro range of professional, switchable magnetic bases with a solid cross arm. These bases are useful as a stand and are suitable for holding and clamping plunger dial indicators or lever indicators for precision-controlled measurements. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws. The base features a V cut which is ideal if the base needs to be attached to a round object.
RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.
Options available:
841-2571 - Light Duty Magnetic Switch Base
841-2577 - Light Duty Magnetic Base
841-2580 - Fine Adjustment Base
Features and Benefits:
- Push button style switchable magnetic base with ON/OFF button
- Magnetic base can be attached in various positions to help with precision measurement
- Supports Plunger Dial and Lever Indicators
- Clamp onto curved and flat surfaces
- Temporary magnetic bases prevent accidental re-positioning during setup
- Arm on the bases can reach various positions
Light Magnetic Base (841-2577)
Large 25 kg magnetic hold
230 mm high
Upright post 12.5 mm with a M8 x 1.25 thread
Solid cross arm 6.3 mm x 150 mm
Light Magnetic Base (841-2571)
Large 25 kg magnetic hold
230 mm high
Upright post 12.5 mm with a M8 x 1.25 thread
Solid cross arm 10 mm x 150 mm
Fine Adjustment Magnetic Base (841-2580)
Magnetic base with fine adjustment cross arm
Holds plunger and lever indicators
Huge 80 kg magnetic hold – powerful magnetic base
230 mm high
Upright post 12 mm with a M8 x 1.25 thread
Fine adjustment solid cross arm 10 mm dia. x 150 mm long
Suitable for fine operations
Typical Applications
Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
RS PRO Light Duty Magnetic Base
RS Pro range of professional, switchable magnetic bases with a solid cross arm. These bases are useful as a stand and are suitable for holding and clamping plunger dial indicators or lever indicators for precision-controlled measurements. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws. The base features a V cut which is ideal if the base needs to be attached to a round object.
RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.
Options available:
841-2571 - Light Duty Magnetic Switch Base
841-2577 - Light Duty Magnetic Base
841-2580 - Fine Adjustment Base
Features and Benefits:
- Push button style switchable magnetic base with ON/OFF button
- Magnetic base can be attached in various positions to help with precision measurement
- Supports Plunger Dial and Lever Indicators
- Clamp onto curved and flat surfaces
- Temporary magnetic bases prevent accidental re-positioning during setup
- Arm on the bases can reach various positions
Light Magnetic Base (841-2577)
Large 25 kg magnetic hold
230 mm high
Upright post 12.5 mm with a M8 x 1.25 thread
Solid cross arm 6.3 mm x 150 mm
Light Magnetic Base (841-2571)
Large 25 kg magnetic hold
230 mm high
Upright post 12.5 mm with a M8 x 1.25 thread
Solid cross arm 10 mm x 150 mm
Fine Adjustment Magnetic Base (841-2580)
Magnetic base with fine adjustment cross arm
Holds plunger and lever indicators
Huge 80 kg magnetic hold – powerful magnetic base
230 mm high
Upright post 12 mm with a M8 x 1.25 thread
Fine adjustment solid cross arm 10 mm dia. x 150 mm long
Suitable for fine operations
Typical Applications
Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance