RS PRO Base Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 21 x 10mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
100:5
Bore Size
21 x 10mm
Transformer Type
Base Mounted
Input Current
100A
Output Current
5 A
Overall Height
65mm
Overall Width
45mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
45 x 40 x 65 mm
Country of Origin
India
AED 57.38
AED 57.38 Each (ex VAT)
AED 60.25
AED 60.25 Each (inc. VAT)
1
AED 57.38
AED 57.38 Each (ex VAT)
AED 60.25
AED 60.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 57.38 |
5 - 9 | AED 56.18 |
10 - 24 | AED 54.92 |
25+ | AED 53.55 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
100:5
Bore Size
21 x 10mm
Transformer Type
Base Mounted
Input Current
100A
Output Current
5 A
Overall Height
65mm
Overall Width
45mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
45 x 40 x 65 mm
Country of Origin
India