Technical Document
Specifications
Brand
RS ProCurrent Ratio
100:5
Bore Size
33 x 23mm
Transformer Type
Base Mounted
Input Current
100A
Output Current
5 A
Overall Height
106mm
Overall Width
93mm
Overall Depth
40mm
Minimum Temperature
+20°C
Maximum Temperature
+70°C
Mounting Type
Surface Mount
Dimensions
93 x 40 x 106 mm
Country of Origin
India
AED 183.02
AED 183.02 Each (ex VAT)
AED 192.17
AED 192.17 Each (inc. VAT)
1
AED 183.02
AED 183.02 Each (ex VAT)
AED 192.17
AED 192.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 183.02 |
5 - 9 | AED 179.02 |
10 - 24 | AED 174.93 |
25+ | AED 170.57 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
100:5
Bore Size
33 x 23mm
Transformer Type
Base Mounted
Input Current
100A
Output Current
5 A
Overall Height
106mm
Overall Width
93mm
Overall Depth
40mm
Minimum Temperature
+20°C
Maximum Temperature
+70°C
Mounting Type
Surface Mount
Dimensions
93 x 40 x 106 mm
Country of Origin
India