Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Base Mounted Current Transformer, 10A Input, 5 → 10 V Output, 21mm Bore, 24 V dc

RS Stock No.: 180-448Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Bore Size

21mm

Transformer Type

Base Mounted

Sensor Technology

Voltage

Supply Voltage

24 V dc

Input Current

10A

Output Current

5 → 10 V

Overall Height

65mm

Overall Width

44mm

Overall Depth

30mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Foot

Dimensions

65 x 44 x 30 mm

Country of Origin

India

Stock information temporarily unavailable.

AED 162.64

AED 162.64 Each (ex VAT)

AED 170.77

AED 170.77 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 10A Input, 5 → 10 V Output, 21mm Bore, 24 V dc

AED 162.64

AED 162.64 Each (ex VAT)

AED 170.77

AED 170.77 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 10A Input, 5 → 10 V Output, 21mm Bore, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bore Size

21mm

Transformer Type

Base Mounted

Sensor Technology

Voltage

Supply Voltage

24 V dc

Input Current

10A

Output Current

5 → 10 V

Overall Height

65mm

Overall Width

44mm

Overall Depth

30mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Foot

Dimensions

65 x 44 x 30 mm

Country of Origin

India