RS PRO Base Mounted Current Transformer, 1250A Input, 1250:5, 5 A Output, 38 x 128mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
1250:5
Bore Size
38 x 128mm
Transformer Type
Base Mounted
Input Current
1250A
Output Current
5 A
Overall Height
170mm
Overall Width
99mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
99 x 45 x 170 mm
Country of Origin
India
AED 280.66
AED 280.66 Each (ex VAT)
AED 294.69
AED 294.69 Each (inc. VAT)
1
AED 280.66
AED 280.66 Each (ex VAT)
AED 294.69
AED 294.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 280.66 |
5 - 9 | AED 274.42 |
10 - 24 | AED 267.86 |
25+ | AED 260.92 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
1250:5
Bore Size
38 x 128mm
Transformer Type
Base Mounted
Input Current
1250A
Output Current
5 A
Overall Height
170mm
Overall Width
99mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
99 x 45 x 170 mm
Country of Origin
India