RS PRO Base Mounted Current Transformer, 150A Input, 5 → 10 V Output, 21mm Bore, 24 V dc

RS Stock No.: 180-453Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Bore Size

21mm

Transformer Type

Base Mounted

Sensor Technology

Voltage

Supply Voltage

24 V dc

Input Current

150A

Output Current

5 → 10 V

Overall Height

65mm

Overall Width

44mm

Overall Depth

30mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Foot

Dimensions

65 x 44 x 30 mm

Country of Origin

India

AED 167.53

AED 167.53 Each (ex VAT)

AED 175.91

AED 175.91 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 150A Input, 5 → 10 V Output, 21mm Bore, 24 V dc

AED 167.53

AED 167.53 Each (ex VAT)

AED 175.91

AED 175.91 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 150A Input, 5 → 10 V Output, 21mm Bore, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Bore Size

21mm

Transformer Type

Base Mounted

Sensor Technology

Voltage

Supply Voltage

24 V dc

Input Current

150A

Output Current

5 → 10 V

Overall Height

65mm

Overall Width

44mm

Overall Depth

30mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Foot

Dimensions

65 x 44 x 30 mm

Country of Origin

India