RS PRO Base Mounted Current Transformer, 200A Input, 200:5, 5 A Output, 30 x 10mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
200:5
Bore Size
30 x 10mm
Transformer Type
Base Mounted
Input Current
200A
Output Current
5 A
Overall Height
70mm
Overall Width
50mm
Overall Depth
31mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
50 x 31 x 70 mm
Country of Origin
India
AED 53.81
AED 53.81 Each (ex VAT)
AED 56.50
AED 56.50 Each (inc. VAT)
1
AED 53.81
AED 53.81 Each (ex VAT)
AED 56.50
AED 56.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 53.81 |
5 - 9 | AED 52.71 |
10 - 24 | AED 51.50 |
25+ | AED 50.24 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
200:5
Bore Size
30 x 10mm
Transformer Type
Base Mounted
Input Current
200A
Output Current
5 A
Overall Height
70mm
Overall Width
50mm
Overall Depth
31mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
50 x 31 x 70 mm
Country of Origin
India