RS PRO Base Mounted Current Transformer, 200A Input, 200:5, 5 A Output, 40 x 11mm Bore

RS Stock No.: 171-8787Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

200:5

Bore Size

40 x 11mm

Transformer Type

Base Mounted

Input Current

200A

Output Current

5 A

Overall Height

78mm

Overall Width

62mm

Overall Depth

40mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

62 x 40 x 78 mm

Country of Origin

India

Stock information temporarily unavailable.

AED 72.61

AED 72.61 Each (ex VAT)

AED 76.24

AED 76.24 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 200A Input, 200:5, 5 A Output, 40 x 11mm Bore

AED 72.61

AED 72.61 Each (ex VAT)

AED 76.24

AED 76.24 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 200A Input, 200:5, 5 A Output, 40 x 11mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 72.61
5 - 9AED 71.08
10 - 24AED 69.56
25+AED 67.99

Technical Document

Specifications

Brand

RS Pro

Current Ratio

200:5

Bore Size

40 x 11mm

Transformer Type

Base Mounted

Input Current

200A

Output Current

5 A

Overall Height

78mm

Overall Width

62mm

Overall Depth

40mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

62 x 40 x 78 mm

Country of Origin

India