RS PRO Base Mounted Current Transformer, 250A Input, 250:5, 5 A Output, 21 x 10mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
250:5
Bore Size
21 x 10mm
Transformer Type
Base Mounted
Input Current
250A
Output Current
5 A
Overall Height
65mm
Overall Width
45mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
45 x 40 x 65 mm
Country of Origin
India
AED 62.37
AED 62.37 Each (ex VAT)
AED 65.49
AED 65.49 Each (inc. VAT)
1
AED 62.37
AED 62.37 Each (ex VAT)
AED 65.49
AED 65.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 62.37 |
5 - 9 | AED 61.00 |
10 - 24 | AED 59.64 |
25+ | AED 58.22 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
250:5
Bore Size
21 x 10mm
Transformer Type
Base Mounted
Input Current
250A
Output Current
5 A
Overall Height
65mm
Overall Width
45mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
45 x 40 x 65 mm
Country of Origin
India