RS PRO Base Mounted Current Transformer, 500A Input, 500:5, 5 A Output, 30 x 10mm Bore

RS Stock No.: 171-8778Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

500:5

Bore Size

30 x 10mm

Transformer Type

Base Mounted

Input Current

500A

Output Current

5 A

Overall Height

70mm

Overall Width

50mm

Overall Depth

31mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

50 x 31 x 70 mm

Country of Origin

India

Stock information temporarily unavailable.

AED 61.42

AED 61.42 Each (ex VAT)

AED 64.49

AED 64.49 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 500A Input, 500:5, 5 A Output, 30 x 10mm Bore

AED 61.42

AED 61.42 Each (ex VAT)

AED 64.49

AED 64.49 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 500A Input, 500:5, 5 A Output, 30 x 10mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 61.42
5 - 9AED 60.16
10 - 24AED 58.75
25+AED 57.28

Technical Document

Specifications

Brand

RS Pro

Current Ratio

500:5

Bore Size

30 x 10mm

Transformer Type

Base Mounted

Input Current

500A

Output Current

5 A

Overall Height

70mm

Overall Width

50mm

Overall Depth

31mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

50 x 31 x 70 mm

Country of Origin

India