RS PRO Battery Charger For Lead Acid 1 Cell 12V 5A with EU plug

RS Stock No.: 549-334Brand: RS PRO
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

1

Charge Current

5A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

115 V ac, 230 V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

75W

Number of Charge Stages

3

Dimensions

186 x 88 x 47.5mm

Charging Time

3 hr → 10 hr

Weight

800g

Output Connectors

Battery Clip

Country of Origin

Taiwan, Province Of China

Product details

12V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Features

• 3 Stage Control (Fast/Normal/Float)
• Full Charge with Automatic Shutdown
• Short Circuit Output Protected
• Reverse Polarity Protected
• Overload Protected
• Compliant to safety standards
• LED Indicator Included
• RoHS & CE Directive Compliant
• UK / EU Plugs

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

AED 476.12

AED 476.12 Each (ex VAT)

AED 499.93

AED 499.93 Each (inc. VAT)

RS PRO Battery Charger For Lead Acid 1 Cell 12V 5A with EU plug

AED 476.12

AED 476.12 Each (ex VAT)

AED 499.93

AED 499.93 Each (inc. VAT)

RS PRO Battery Charger For Lead Acid 1 Cell 12V 5A with EU plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

1

Charge Current

5A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

115 V ac, 230 V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

75W

Number of Charge Stages

3

Dimensions

186 x 88 x 47.5mm

Charging Time

3 hr → 10 hr

Weight

800g

Output Connectors

Battery Clip

Country of Origin

Taiwan, Province Of China

Product details

12V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Features

• 3 Stage Control (Fast/Normal/Float)
• Full Charge with Automatic Shutdown
• Short Circuit Output Protected
• Reverse Polarity Protected
• Overload Protected
• Compliant to safety standards
• LED Indicator Included
• RoHS & CE Directive Compliant
• UK / EU Plugs

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.