Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO BC series 12V dc Hydraulic Oil Cooler, 25 bis 150L/min max, 16 (Dynamic) bar, 25 (Static) bar max

RS Stock No.: 862-5626Brand: RS PRO
brand-logo
View all in Hydraulic Oil Coolers

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

25 to 150L/min

Maximum Flow Rate

25 bis 150L/min

Voltage

12V dc

Width

382mm

Depth

210mm

Manufacturer Series

BC

Maximum Operating Pressure

16 (Dynamic) bar, 25 (Static) bar

Dimensions

322.5 x 277 x 167mm

Weight

10kg

Thread Standard

BSP

Thread Size

1

Height

372.5mm

Country of Origin

Italy

Product details

RS PRO Hydraulic Oil Cooler, 25 to 150 L/min, 12 V DC

Use this hydraulic oil cooler from RS PRO to cool up to 150 litres of oil per minute. It works by pushing oil through its radiator and using a built-in fan to blow ambient air across the heat exchanger. This allows the heat from your equipment to dissipate before the oil is pumped back through the system, so your components won't be damaged by excessively hot oil.
The standard 1-inch screw threads make it easy to fit the unit to your existing hydraulic systems. Its Ingress Protection (IP) rating of IP64 means it's protected against dust and water spray from all directions, making it a good choice for demanding environments.
The cooler is compact for space-saving mounting on the return lines of your equipment. You can use this unit to cool oil in industrial machinery lifts, cranes and injection moulding equipment.

Features and Benefits

  • Dimensions of 322.5 (height) x 277 (width) x 167 mm (depth)

  • Maximum flow rate of 25 to 150 L/min

  • Maximum operating pressure of 16 bar (dynamic), 25 bar (static)

  • Thread size of 1 in

  • BSP (British Standard Pipe) thread standard

  • Voltage of 12 V DC

  • Weight of 10 kg

Hydraulic Oil Coolers

Oil coolers or heat exchangers are used to reduce excessive heat in hydraulic systems. The reliability, efficiency and lifespan of key components such as bearings and seals can be greatly improved by the use of oil cooling to remove excess heat and maintain an optimal working temperature.

Stock information temporarily unavailable.

AED 3,300.74

AED 3,300.74 Each (ex VAT)

AED 3,465.78

AED 3,465.78 Each (inc. VAT)

RS PRO BC series 12V dc Hydraulic Oil Cooler, 25 bis 150L/min max, 16 (Dynamic) bar, 25 (Static) bar max

AED 3,300.74

AED 3,300.74 Each (ex VAT)

AED 3,465.78

AED 3,465.78 Each (inc. VAT)

RS PRO BC series 12V dc Hydraulic Oil Cooler, 25 bis 150L/min max, 16 (Dynamic) bar, 25 (Static) bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

25 to 150L/min

Maximum Flow Rate

25 bis 150L/min

Voltage

12V dc

Width

382mm

Depth

210mm

Manufacturer Series

BC

Maximum Operating Pressure

16 (Dynamic) bar, 25 (Static) bar

Dimensions

322.5 x 277 x 167mm

Weight

10kg

Thread Standard

BSP

Thread Size

1

Height

372.5mm

Country of Origin

Italy

Product details

RS PRO Hydraulic Oil Cooler, 25 to 150 L/min, 12 V DC

Use this hydraulic oil cooler from RS PRO to cool up to 150 litres of oil per minute. It works by pushing oil through its radiator and using a built-in fan to blow ambient air across the heat exchanger. This allows the heat from your equipment to dissipate before the oil is pumped back through the system, so your components won't be damaged by excessively hot oil.
The standard 1-inch screw threads make it easy to fit the unit to your existing hydraulic systems. Its Ingress Protection (IP) rating of IP64 means it's protected against dust and water spray from all directions, making it a good choice for demanding environments.
The cooler is compact for space-saving mounting on the return lines of your equipment. You can use this unit to cool oil in industrial machinery lifts, cranes and injection moulding equipment.

Features and Benefits

  • Dimensions of 322.5 (height) x 277 (width) x 167 mm (depth)

  • Maximum flow rate of 25 to 150 L/min

  • Maximum operating pressure of 16 bar (dynamic), 25 bar (static)

  • Thread size of 1 in

  • BSP (British Standard Pipe) thread standard

  • Voltage of 12 V DC

  • Weight of 10 kg

Hydraulic Oil Coolers

Oil coolers or heat exchangers are used to reduce excessive heat in hydraulic systems. The reliability, efficiency and lifespan of key components such as bearings and seals can be greatly improved by the use of oil cooling to remove excess heat and maintain an optimal working temperature.