RS PRO BC series 24V dc Hydraulic Oil Cooler, 25 bis 150L/min max, 16 (Dynamic) bar, 25 (Static) bar max

Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
25 to 150L/min
Maximum Flow Rate
25 bis 150L/min
Voltage
24V dc
Width
382mm
Depth
210mm
Manufacturer Series
BC
Maximum Operating Pressure
16 (Dynamic) bar, 25 (Static) bar
Dimensions
322.5 x 277 x 167mm
Weight
10kg
Thread Standard
BSP
Thread Size
1
Height
372.5mm
Country of Origin
Italy
AED 3,710.63
AED 3,710.63 Each (ex VAT)
AED 3,896.16
AED 3,896.16 Each (inc. VAT)
1
AED 3,710.63
AED 3,710.63 Each (ex VAT)
AED 3,896.16
AED 3,896.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
25 to 150L/min
Maximum Flow Rate
25 bis 150L/min
Voltage
24V dc
Width
382mm
Depth
210mm
Manufacturer Series
BC
Maximum Operating Pressure
16 (Dynamic) bar, 25 (Static) bar
Dimensions
322.5 x 277 x 167mm
Weight
10kg
Thread Standard
BSP
Thread Size
1
Height
372.5mm
Country of Origin
Italy