RS PRO Beam Clamp M10, maximum load 60kg, 18mm

RS Stock No.: 203-7638Brand: RS PRO
brand-logo
View all in Girder Clamps

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

Maximum of 18 mm

Thread Size

M10

Hole Diameter

10mm

Maximum Load

60kg

Material

Steel

Flange Thickness Maximum

18mm

Product details

Beam Clamp

Spring steel fastener for girder
For threaded rod applications

You may be interested in
RS PRO Beam Clamp M8, maximum load 60kg, 18mm
AED 52.645Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 1,253.44

AED 50.138 Each (In a Pack of 25) (ex VAT)

AED 1,316.11

AED 52.645 Each (In a Pack of 25) (inc. VAT)

RS PRO Beam Clamp M10, maximum load 60kg, 18mm

AED 1,253.44

AED 50.138 Each (In a Pack of 25) (ex VAT)

AED 1,316.11

AED 52.645 Each (In a Pack of 25) (inc. VAT)

RS PRO Beam Clamp M10, maximum load 60kg, 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Beam Clamp M8, maximum load 60kg, 18mm
AED 52.645Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

Maximum of 18 mm

Thread Size

M10

Hole Diameter

10mm

Maximum Load

60kg

Material

Steel

Flange Thickness Maximum

18mm

Product details

Beam Clamp

Spring steel fastener for girder
For threaded rod applications

You may be interested in
RS PRO Beam Clamp M8, maximum load 60kg, 18mm
AED 52.645Each (In a Pack of 25) (ex VAT)