RS PRO Beam Clamp, maximum load 45kg, 19mm

RS Stock No.: 291-111Brand: RS PRO
brand-logo
View all in Girder Clamps

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

Maximum of 19 mm

Hole Diameter

11mm

Maximum Load

45kg

Material

Steel

Flange Thickness Maximum

19mm

Country of Origin

United Kingdom

Product details

Flange Clamp ZP Iron

Girder clamps for threaded rod

Stock information temporarily unavailable.

AED 300.30

AED 30.03 Each (In a Pack of 10) (ex VAT)

AED 315.32

AED 31.532 Each (In a Pack of 10) (inc. VAT)

RS PRO Beam Clamp, maximum load 45kg, 19mm

AED 300.30

AED 30.03 Each (In a Pack of 10) (ex VAT)

AED 315.32

AED 31.532 Each (In a Pack of 10) (inc. VAT)

RS PRO Beam Clamp, maximum load 45kg, 19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

Maximum of 19 mm

Hole Diameter

11mm

Maximum Load

45kg

Material

Steel

Flange Thickness Maximum

19mm

Country of Origin

United Kingdom

Product details

Flange Clamp ZP Iron

Girder clamps for threaded rod