RS PRO Beam Coupling, 19.1mm Outside Diameter, 6mm Bore, 22.9mm Length Flexible Beam Coupling
RS Stock No.: 132-150Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
6mm
Outside Diameter
19.1mm
Length
22.9mm
Fastening Type
Clamping
Bellows Material
Aluminium
Series
BCB
Country of Origin
China
Stock information temporarily unavailable.
AED 118.71
AED 118.71 Each (ex VAT)
AED 124.65
AED 124.65 Each (inc. VAT)
RS PRO Beam Coupling, 19.1mm Outside Diameter, 6mm Bore, 22.9mm Length Flexible Beam Coupling
1
AED 118.71
AED 118.71 Each (ex VAT)
AED 124.65
AED 124.65 Each (inc. VAT)
RS PRO Beam Coupling, 19.1mm Outside Diameter, 6mm Bore, 22.9mm Length Flexible Beam Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
6mm
Outside Diameter
19.1mm
Length
22.9mm
Fastening Type
Clamping
Bellows Material
Aluminium
Series
BCB
Country of Origin
China