Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Beam Coupling, 19mm Outside Diameter, 5 x 6mm Bore, 22.9mm Length Flexible Beam Coupling

RS Stock No.: 132-141Brand: RS PRO
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Beam Coupling

Bore

5 x 6mm

Outside Diameter

19mm

Length

22.9mm

Fastening Type

Clamping

Bellows Material

Aluminium

Series

BCB

Country of Origin

China

Stock information temporarily unavailable.

AED 128.10

AED 128.10 Each (ex VAT)

AED 134.50

AED 134.50 Each (inc. VAT)

RS PRO Beam Coupling, 19mm Outside Diameter, 5 x 6mm Bore, 22.9mm Length Flexible Beam Coupling

AED 128.10

AED 128.10 Each (ex VAT)

AED 134.50

AED 134.50 Each (inc. VAT)

RS PRO Beam Coupling, 19mm Outside Diameter, 5 x 6mm Bore, 22.9mm Length Flexible Beam Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Beam Coupling

Bore

5 x 6mm

Outside Diameter

19mm

Length

22.9mm

Fastening Type

Clamping

Bellows Material

Aluminium

Series

BCB

Country of Origin

China