Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Beam Coupling, 25.4mm Outside Diameter, 8mm Bore, 31.8mm Length Flexible Beam Coupling

RS Stock No.: 132-152Brand: RS PRO
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Beam Coupling

Bore

8mm

Outside Diameter

25.4mm

Length

31.8mm

Fastening Type

Clamping

Bellows Material

Aluminium

Series

BCB

Country of Origin

China

Stock information temporarily unavailable.

AED 146.57

AED 146.57 Each (ex VAT)

AED 153.90

AED 153.90 Each (inc. VAT)

RS PRO Beam Coupling, 25.4mm Outside Diameter, 8mm Bore, 31.8mm Length Flexible Beam Coupling

AED 146.57

AED 146.57 Each (ex VAT)

AED 153.90

AED 153.90 Each (inc. VAT)

RS PRO Beam Coupling, 25.4mm Outside Diameter, 8mm Bore, 31.8mm Length Flexible Beam Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Beam Coupling

Bore

8mm

Outside Diameter

25.4mm

Length

31.8mm

Fastening Type

Clamping

Bellows Material

Aluminium

Series

BCB

Country of Origin

China