RS PRO Beam Coupling, 25.4mm Outside Diameter, 8mm Bore, 38.1mm Length Flexible Beam Coupling
RS Stock No.: 132-170Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
8mm
Outside Diameter
25.4mm
Length
38.1mm
Fastening Type
Clamping
Bellows Material
Aluminium
Series
BCC
Country of Origin
China
Stock information temporarily unavailable.
AED 193.62
AED 193.62 Each (ex VAT)
AED 203.30
AED 203.30 Each (inc. VAT)
RS PRO Beam Coupling, 25.4mm Outside Diameter, 8mm Bore, 38.1mm Length Flexible Beam Coupling
1
AED 193.62
AED 193.62 Each (ex VAT)
AED 203.30
AED 203.30 Each (inc. VAT)
RS PRO Beam Coupling, 25.4mm Outside Diameter, 8mm Bore, 38.1mm Length Flexible Beam Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
8mm
Outside Diameter
25.4mm
Length
38.1mm
Fastening Type
Clamping
Bellows Material
Aluminium
Series
BCC
Country of Origin
China