RS PRO Beige, 185mm², 1-Level, Bolt Termination

Technical Document
Specifications
Brand
RS ProColour
Beige
Number of Levels
1
American Wire Gauge
350 MCMAWG
Termination Method
Bolt
Cable CSA
185mm²
Voltage Rating
1 kV
Current Rating
352A
Country of Origin
Italy
AED 129.32
AED 129.32 Each (ex VAT)
AED 135.79
AED 135.79 Each (inc. VAT)
1
AED 129.32
AED 129.32 Each (ex VAT)
AED 135.79
AED 135.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Beige
Number of Levels
1
American Wire Gauge
350 MCMAWG
Termination Method
Bolt
Cable CSA
185mm²
Voltage Rating
1 kV
Current Rating
352A
Country of Origin
Italy