Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Beige, 2.5mm², Double-Level, Spring Clamp Termination

RS Stock No.: 913-1241Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

Double

American Wire Gauge

28 → 12AWG

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

20 (CSA) A, 20 (UL) A, 24 (IEC) A

Voltage Rating

800 V

Country of Origin

Taiwan, Province Of China

Product details

Spring Double Level Terminal Blocks

Features and Benefits

• 2.5mm² double level terminal blocks
• Double level wiring design negates the need for rail extension
• Marking/identification by marking tags possible at both levels
• Interconnection/shorting possible at both levels
• Suitable for a broad range of cross-connection and types of wires
• Wires can be connected without any special preparation
• Excellent vibration resistance
• High reliability and maintenance free
• Very low contact resistance
• Easy mounting and dismounting from the DIN rail
• Reduced installation costs and wiring speed

You may be interested in
Stock information temporarily unavailable.

AED 41.46

AED 8.292 Each (In a Pack of 5) (ex VAT)

AED 43.53

AED 8.707 Each (In a Pack of 5) (inc. VAT)

RS PRO Beige, 2.5mm², Double-Level, Spring Clamp Termination

AED 41.46

AED 8.292 Each (In a Pack of 5) (ex VAT)

AED 43.53

AED 8.707 Each (In a Pack of 5) (inc. VAT)

RS PRO Beige, 2.5mm², Double-Level, Spring Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

Double

American Wire Gauge

28 → 12AWG

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

20 (CSA) A, 20 (UL) A, 24 (IEC) A

Voltage Rating

800 V

Country of Origin

Taiwan, Province Of China

Product details

Spring Double Level Terminal Blocks

Features and Benefits

• 2.5mm² double level terminal blocks
• Double level wiring design negates the need for rail extension
• Marking/identification by marking tags possible at both levels
• Interconnection/shorting possible at both levels
• Suitable for a broad range of cross-connection and types of wires
• Wires can be connected without any special preparation
• Excellent vibration resistance
• High reliability and maintenance free
• Very low contact resistance
• Easy mounting and dismounting from the DIN rail
• Reduced installation costs and wiring speed

You may be interested in