RS PRO Beige, 2.5mm², Screw Termination

Technical Document
Specifications
Brand
RS ProColour
Beige
American Wire Gauge
24 → 6AWG
Termination Method
Screw
Cable CSA
2.5mm²
Fused
No
Voltage Rating
800 V
Current Rating
65 (CSA) A, 65 (UL) A, 76 (IEC) A
Country of Origin
Taiwan, Province Of China
Product details
Mini Screw Clamp Terminal Blocks
Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail
AED 29.36
AED 5.871 Each (In a Pack of 5) (ex VAT)
AED 30.83
AED 6.165 Each (In a Pack of 5) (inc. VAT)
5
AED 29.36
AED 5.871 Each (In a Pack of 5) (ex VAT)
AED 30.83
AED 6.165 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Beige
American Wire Gauge
24 → 6AWG
Termination Method
Screw
Cable CSA
2.5mm²
Fused
No
Voltage Rating
800 V
Current Rating
65 (CSA) A, 65 (UL) A, 76 (IEC) A
Country of Origin
Taiwan, Province Of China
Product details
Mini Screw Clamp Terminal Blocks
Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail