RS PRO Beige, 2.5mm², Single-Level, Screw Termination

RS Stock No.: 762-2509Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

Single

American Wire Gauge

22 → 12AWG

Series

SRK

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

24A

Voltage Rating

1 kV

Pitch

5.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

Standard Feed Through - Pluggable Cross Connection System

A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.

Terminal material Polyamide PA 6.6 UL94-V0
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 40.42

AED 4.042 Each (In a Pack of 10) (ex VAT)

AED 42.44

AED 4.244 Each (In a Pack of 10) (inc. VAT)

RS PRO Beige, 2.5mm², Single-Level, Screw Termination

AED 40.42

AED 4.042 Each (In a Pack of 10) (ex VAT)

AED 42.44

AED 4.244 Each (In a Pack of 10) (inc. VAT)

RS PRO Beige, 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

Single

American Wire Gauge

22 → 12AWG

Series

SRK

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

24A

Voltage Rating

1 kV

Pitch

5.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

Standard Feed Through - Pluggable Cross Connection System

A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.

Terminal material Polyamide PA 6.6 UL94-V0
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in