Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Beige, 4mm², Single-Level, Screw Termination

RS Stock No.: 878-7516Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

Single

American Wire Gauge

22 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Fused

No

Voltage Rating

800 V

Current Rating

30 (UL/CSA) A, 32 (IEC) A

Country of Origin

Taiwan, Province Of China

Product details

Mini Screw Clamp Terminal Blocks

Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail

You may be interested in
RS PRO, 4mm², Single-Level, Screw Termination
AED 4.218Each (In a Pack of 10) (ex VAT)
RS PRO, 4mm², Single-Level, Screw Termination
AED 1.892Each (In a Pack of 10) (ex VAT)
RS PRO, 4mm², Single-Level, Screw Termination
AED 2.704Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 18.54

AED 1.854 Each (In a Pack of 10) (ex VAT)

AED 19.47

AED 1.947 Each (In a Pack of 10) (inc. VAT)

RS PRO Beige, 4mm², Single-Level, Screw Termination

AED 18.54

AED 1.854 Each (In a Pack of 10) (ex VAT)

AED 19.47

AED 1.947 Each (In a Pack of 10) (inc. VAT)

RS PRO Beige, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 4mm², Single-Level, Screw Termination
AED 4.218Each (In a Pack of 10) (ex VAT)
RS PRO, 4mm², Single-Level, Screw Termination
AED 1.892Each (In a Pack of 10) (ex VAT)
RS PRO, 4mm², Single-Level, Screw Termination
AED 2.704Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

Single

American Wire Gauge

22 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Fused

No

Voltage Rating

800 V

Current Rating

30 (UL/CSA) A, 32 (IEC) A

Country of Origin

Taiwan, Province Of China

Product details

Mini Screw Clamp Terminal Blocks

Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail

You may be interested in
RS PRO, 4mm², Single-Level, Screw Termination
AED 4.218Each (In a Pack of 10) (ex VAT)
RS PRO, 4mm², Single-Level, Screw Termination
AED 1.892Each (In a Pack of 10) (ex VAT)
RS PRO, 4mm², Single-Level, Screw Termination
AED 2.704Each (In a Pack of 10) (ex VAT)