RS PRO Beige, 6mm², Screw Termination

RS Stock No.: 913-1226Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Voltage Rating

800 V

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Cable CSA

6mm²

Current Rating

41 (IEC) A, 50 (CSA) A, 50 (UL) A

Country of Origin

Taiwan, Province Of China

Product details

Spring Loaded Screw Clamp Terminal Blocks

DIN Rail mounted spring loaded screw terminal blocks have a spring under the cable clamp that provides a secure contact even if the terminal is not correctly tightened.

• Suitable for a broad range of cross-section and wire types
• Wires can be connected without any special preparations
• Easy to handle and safe to connect
• Excellent vibration resistance
• High reliability and maintenance free
• Very low contact resistant
• Easy mounting and dismounting from DIN rail

AED 24.68

AED 4.935 Each (In a Pack of 5) (ex VAT)

AED 25.91

AED 5.182 Each (In a Pack of 5) (inc. VAT)

RS PRO Beige, 6mm², Screw Termination

AED 24.68

AED 4.935 Each (In a Pack of 5) (ex VAT)

AED 25.91

AED 5.182 Each (In a Pack of 5) (inc. VAT)

RS PRO Beige, 6mm², Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Voltage Rating

800 V

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Cable CSA

6mm²

Current Rating

41 (IEC) A, 50 (CSA) A, 50 (UL) A

Country of Origin

Taiwan, Province Of China

Product details

Spring Loaded Screw Clamp Terminal Blocks

DIN Rail mounted spring loaded screw terminal blocks have a spring under the cable clamp that provides a secure contact even if the terminal is not correctly tightened.

• Suitable for a broad range of cross-section and wire types
• Wires can be connected without any special preparations
• Easy to handle and safe to connect
• Excellent vibration resistance
• High reliability and maintenance free
• Very low contact resistant
• Easy mounting and dismounting from DIN rail