RS PRO Beige, 70mm², 1-Level, Bolt Termination

RS Stock No.: 262-4123Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

1

American Wire Gauge

2/0AWG

Termination Method

Bolt

Cable CSA

70mm²

Voltage Rating

1 kV

Current Rating

192A

Country of Origin

Italy

Stock information temporarily unavailable.

AED 103.79

AED 103.79 1 Box of 2 (ex VAT)

AED 108.98

AED 108.98 1 Box of 2 (inc. VAT)

RS PRO Beige, 70mm², 1-Level, Bolt Termination

AED 103.79

AED 103.79 1 Box of 2 (ex VAT)

AED 108.98

AED 108.98 1 Box of 2 (inc. VAT)

RS PRO Beige, 70mm², 1-Level, Bolt Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

1

American Wire Gauge

2/0AWG

Termination Method

Bolt

Cable CSA

70mm²

Voltage Rating

1 kV

Current Rating

192A

Country of Origin

Italy