RS PRO Beige, Double-Level, Bolt Termination

RS Stock No.: 872-4849Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

Double

American Wire Gauge

10AWG

Series

17027.2

Termination Method

Bolt

Voltage Rating

1 kV

Current Rating

500 (UL) A, 510 (CSA) A, 520 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

HSK Series High-Power Stud Terminals

HSKG stud connection system.

Foot can be snapped on TS 35 DIN rail
Single stud connection
Housing made from polyamide 6.6 UL 94-V0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 190.73

AED 190.73 Each (ex VAT)

AED 200.27

AED 200.27 Each (inc. VAT)

RS PRO Beige, Double-Level, Bolt Termination

AED 190.73

AED 190.73 Each (ex VAT)

AED 200.27

AED 200.27 Each (inc. VAT)

RS PRO Beige, Double-Level, Bolt Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

Double

American Wire Gauge

10AWG

Series

17027.2

Termination Method

Bolt

Voltage Rating

1 kV

Current Rating

500 (UL) A, 510 (CSA) A, 520 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

HSK Series High-Power Stud Terminals

HSKG stud connection system.

Foot can be snapped on TS 35 DIN rail
Single stud connection
Housing made from polyamide 6.6 UL 94-V0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more