RS PRO Beige Fused DIN Rail Terminal, Screw Down Termination

RS Stock No.: 815-739Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Series

STK

Termination Method

Screw Down

Voltage Rating

600 V

Current Rating

16A

Pitch

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
AED 21.719Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Beige Fused DIN Rail Terminal, Screw Down Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Beige Fused DIN Rail Terminal, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
AED 21.719Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Series

STK

Termination Method

Screw Down

Voltage Rating

600 V

Current Rating

16A

Pitch

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
AED 21.719Each (In a Pack of 10) (ex VAT)