RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 30mm Diameter

Technical Document
Specifications
Brand
RS ProColour
Beige
Length
300mm
Material
PEEK
Form
Rod
Rod Diameter
30mm
Density
1.32g/cm³
Impact Strength
7.5kJ/m²
Tensile Strength
95 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Thermal Conductivity
0.27W/mK
Hardness
M 99 Rockwell
Elongation
25%
Melting Point
341°C
Water Absorption
0.5%
Country of Origin
Germany
AED 519.91
AED 519.91 Each (ex VAT)
AED 545.91
AED 545.91 Each (inc. VAT)
1
AED 519.91
AED 519.91 Each (ex VAT)
AED 545.91
AED 545.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 519.91 |
3 - 9 | AED 483.37 |
10 - 29 | AED 462.42 |
30+ | AED 428.82 |
Technical Document
Specifications
Brand
RS ProColour
Beige
Length
300mm
Material
PEEK
Form
Rod
Rod Diameter
30mm
Density
1.32g/cm³
Impact Strength
7.5kJ/m²
Tensile Strength
95 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Thermal Conductivity
0.27W/mK
Hardness
M 99 Rockwell
Elongation
25%
Melting Point
341°C
Water Absorption
0.5%
Country of Origin
Germany