Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Beige Steel Toe Capped Men's Safety Boots, UK 10

RS Stock No.: 462-271Brand: RS PRO
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

RS Pro

Series

Montona

Gender

Men

Shoe Size UK

10

Type

Ankle Boots

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Resistant To

Heat, Oil

Midsole Type

Steel

Upper Material

Leather

Sole Material

Rubber

Product details

Montana Steel Toe Welted Boot - Honey

Steel toe Goodyear welted boot
With steel midsole
Honey nubuck leather upper
Dual lacing system
Padded tongue and collar
Heat resistant outsole

Standards

EN345-1 SBP

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Beige Steel Toe Capped Men's Safety Boots, UK 10

P.O.A.

RS PRO Beige Steel Toe Capped Men's Safety Boots, UK 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

Montona

Gender

Men

Shoe Size UK

10

Type

Ankle Boots

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Resistant To

Heat, Oil

Midsole Type

Steel

Upper Material

Leather

Sole Material

Rubber

Product details

Montana Steel Toe Welted Boot - Honey

Steel toe Goodyear welted boot
With steel midsole
Honey nubuck leather upper
Dual lacing system
Padded tongue and collar
Heat resistant outsole

Standards

EN345-1 SBP

You may be interested in