RS PRO Bench Power Supply, 27V, 2A, 1-Output

RS Stock No.: 537-5371Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Output Voltage

27V

Supply Voltage

230V ac

Output Current

2A

Number of Displays

0

Type

Analogue

Input Connector

IEC 320

Output Connector

Screw Terminal

Country of Origin

United Kingdom

Product details

13.5Vdc 4A, 27.0Vdc 2A, Bench PSUs

Designed to power a wide range of equipment
Output nominally 13.5Vdc at up to 4A or 27Vdc at up to 2A but these voltages may be trimmed by +3.7% to -18.5% using the internal preset potentiometer (e.g. the 13.5V version may be set to 12Vdc output)
Each unit features fold-back over current and short circuit protection and an overvoltage crowbar that blows an internal fuse if the voltage exceeds 16V for the 13.5V unit or 32V for the 27V unit
Output connections are via 4 mm insulated screw terminals
Supply 240Vac 50Hz via 3-core 1.5m mains lead without a plug

You may be interested in
Stock information temporarily unavailable.

AED 1,028.68

AED 1,028.68 Each (ex VAT)

AED 1,080.11

AED 1,080.11 Each (inc. VAT)

RS PRO Bench Power Supply, 27V, 2A, 1-Output

AED 1,028.68

AED 1,028.68 Each (ex VAT)

AED 1,080.11

AED 1,080.11 Each (inc. VAT)

RS PRO Bench Power Supply, 27V, 2A, 1-Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Output Voltage

27V

Supply Voltage

230V ac

Output Current

2A

Number of Displays

0

Type

Analogue

Input Connector

IEC 320

Output Connector

Screw Terminal

Country of Origin

United Kingdom

Product details

13.5Vdc 4A, 27.0Vdc 2A, Bench PSUs

Designed to power a wide range of equipment
Output nominally 13.5Vdc at up to 4A or 27Vdc at up to 2A but these voltages may be trimmed by +3.7% to -18.5% using the internal preset potentiometer (e.g. the 13.5V version may be set to 12Vdc output)
Each unit features fold-back over current and short circuit protection and an overvoltage crowbar that blows an internal fuse if the voltage exceeds 16V for the 13.5V unit or 32V for the 27V unit
Output connections are via 4 mm insulated screw terminals
Supply 240Vac 50Hz via 3-core 1.5m mains lead without a plug

You may be interested in