Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bench/Floor ESD-Safe Mat, 380mm x 500mm

RS Stock No.: 340-7640Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Suitable For

Bench, Floor Mat

Length

380mm

Width

500mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

2

Country of Origin

United States

Product details

Lightweight Dissipative Mat

Lightweight mat, complete with pocket
High quality long lasting flexible static dissipative mat made from a red duracote material

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Stock information temporarily unavailable.

AED 188.54

AED 188.54 Each (ex VAT)

AED 197.97

AED 197.97 Each (inc. VAT)

RS PRO Bench/Floor ESD-Safe Mat, 380mm x 500mm

AED 188.54

AED 188.54 Each (ex VAT)

AED 197.97

AED 197.97 Each (inc. VAT)

RS PRO Bench/Floor ESD-Safe Mat, 380mm x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Suitable For

Bench, Floor Mat

Length

380mm

Width

500mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

2

Country of Origin

United States

Product details

Lightweight Dissipative Mat

Lightweight mat, complete with pocket
High quality long lasting flexible static dissipative mat made from a red duracote material

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in