RS PRO Beryllium Copper Sledgehammer with Fibreglass Handle, 2kg

RS Stock No.: 441-257Brand: RS PRO
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

RS Pro

Hammer Type

Sledgehammer

Head Type

Sledge

Non Sparking

Yes

Head Material

Beryllium Copper

Handle Material

Fibreglass

Overall Length

400 mm

Weight

2kg

Country of Origin

China

AED 1,163.98

AED 1,163.98 Each (ex VAT)

AED 1,222.18

AED 1,222.18 Each (inc. VAT)

RS PRO Beryllium Copper Sledgehammer with Fibreglass Handle, 2kg

AED 1,163.98

AED 1,163.98 Each (ex VAT)

AED 1,222.18

AED 1,222.18 Each (inc. VAT)

RS PRO Beryllium Copper Sledgehammer with Fibreglass Handle, 2kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Hammer Type

Sledgehammer

Head Type

Sledge

Non Sparking

Yes

Head Material

Beryllium Copper

Handle Material

Fibreglass

Overall Length

400 mm

Weight

2kg

Country of Origin

China