RS PRO Bevel Gear, 10mm Bore, 30 Teeth, 1.5 Module
RS Stock No.: 182-7996Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBore
10mm
Module
1.5
Gear Type
Bevel
Number Of Teeth
30
Nominal Gear Ratio
2:1
Pitch
1.5mm
Pressure Angle
20°
Country of Origin
Germany
Stock information temporarily unavailable.
AED 38.59
AED 38.59 Each (ex VAT)
AED 40.52
AED 40.52 Each (inc. VAT)
RS PRO Bevel Gear, 10mm Bore, 30 Teeth, 1.5 Module
1
AED 38.59
AED 38.59 Each (ex VAT)
AED 40.52
AED 40.52 Each (inc. VAT)
RS PRO Bevel Gear, 10mm Bore, 30 Teeth, 1.5 Module
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 38.59 |
5 - 9 | AED 37.85 |
10 - 24 | AED 37.33 |
25+ | AED 37.12 |
Technical Document
Specifications
Brand
RS ProBore
10mm
Module
1.5
Gear Type
Bevel
Number Of Teeth
30
Nominal Gear Ratio
2:1
Pitch
1.5mm
Pressure Angle
20°
Country of Origin
Germany