Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bevel Gear, 10mm Bore, 45 Teeth, 1.0 Module

RS Stock No.: 182-8003Brand: RS PRO
brand-logo
View all in Mitre & Bevel Gears

Technical Document

Specifications

Brand

RS Pro

Bore

10mm

Module

1.0

Gear Type

Bevel

Number Of Teeth

45

Nominal Gear Ratio

3:1

Pitch

1mm

Pressure Angle

20°

Country of Origin

Germany

Stock information temporarily unavailable.

AED 38.01

AED 38.01 Each (ex VAT)

AED 39.91

AED 39.91 Each (inc. VAT)

RS PRO Bevel Gear, 10mm Bore, 45 Teeth, 1.0 Module

AED 38.01

AED 38.01 Each (ex VAT)

AED 39.91

AED 39.91 Each (inc. VAT)

RS PRO Bevel Gear, 10mm Bore, 45 Teeth, 1.0 Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 38.01
5 - 9AED 37.80
10+AED 37.64

Technical Document

Specifications

Brand

RS Pro

Bore

10mm

Module

1.0

Gear Type

Bevel

Number Of Teeth

45

Nominal Gear Ratio

3:1

Pitch

1mm

Pressure Angle

20°

Country of Origin

Germany