RS PRO Bevel Gear, 4mm Bore, 10 Teeth, 1.0 Module
RS Stock No.: 182-8010Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBore
4mm
Module
1.0
Gear Type
Bevel
Number Of Teeth
10
Nominal Gear Ratio
4:1
Pitch
1mm
Pressure Angle
20°
Country of Origin
Germany
Stock information temporarily unavailable.
AED 27.75
AED 9.25 Each (In a Pack of 3) (ex VAT)
AED 29.14
AED 9.712 Each (In a Pack of 3) (inc. VAT)
RS PRO Bevel Gear, 4mm Bore, 10 Teeth, 1.0 Module
3
AED 27.75
AED 9.25 Each (In a Pack of 3) (ex VAT)
AED 29.14
AED 9.712 Each (In a Pack of 3) (inc. VAT)
RS PRO Bevel Gear, 4mm Bore, 10 Teeth, 1.0 Module
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | AED 9.25 | AED 27.75 |
15 - 27 | AED 9.20 | AED 27.60 |
30+ | AED 9.20 | AED 27.60 |
Technical Document
Specifications
Brand
RS ProBore
4mm
Module
1.0
Gear Type
Bevel
Number Of Teeth
10
Nominal Gear Ratio
4:1
Pitch
1mm
Pressure Angle
20°
Country of Origin
Germany