RS PRO Bevel Gear, 5mm Bore, 15 Teeth, 1.0 Module
RS Stock No.: 182-8002Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBore
5mm
Module
1.0
Gear Type
Bevel
Number Of Teeth
15
Nominal Gear Ratio
3:1
Pitch
1mm
Pressure Angle
20°
Country of Origin
Germany
Stock information temporarily unavailable.
AED 36.07
AED 12.022 Each (In a Pack of 3) (ex VAT)
AED 37.87
AED 12.623 Each (In a Pack of 3) (inc. VAT)
RS PRO Bevel Gear, 5mm Bore, 15 Teeth, 1.0 Module
3
AED 36.07
AED 12.022 Each (In a Pack of 3) (ex VAT)
AED 37.87
AED 12.623 Each (In a Pack of 3) (inc. VAT)
RS PRO Bevel Gear, 5mm Bore, 15 Teeth, 1.0 Module
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | AED 12.022 | AED 36.07 |
15 - 27 | AED 11.812 | AED 35.44 |
30+ | AED 11.55 | AED 34.65 |
Technical Document
Specifications
Brand
RS ProBore
5mm
Module
1.0
Gear Type
Bevel
Number Of Teeth
15
Nominal Gear Ratio
3:1
Pitch
1mm
Pressure Angle
20°
Country of Origin
Germany