RS PRO Bevel Gear, 6mm Bore, 10 Teeth, 2.0 Module
RS Stock No.: 182-8014Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBore
6mm
Module
2.0
Gear Type
Bevel
Number Of Teeth
10
Nominal Gear Ratio
4:1
Pitch
2mm
Pressure Angle
20°
Country of Origin
Germany
Stock information temporarily unavailable.
AED 26.11
AED 26.11 Each (ex VAT)
AED 27.42
AED 27.42 Each (inc. VAT)
RS PRO Bevel Gear, 6mm Bore, 10 Teeth, 2.0 Module
1
AED 26.11
AED 26.11 Each (ex VAT)
AED 27.42
AED 27.42 Each (inc. VAT)
RS PRO Bevel Gear, 6mm Bore, 10 Teeth, 2.0 Module
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBore
6mm
Module
2.0
Gear Type
Bevel
Number Of Teeth
10
Nominal Gear Ratio
4:1
Pitch
2mm
Pressure Angle
20°
Country of Origin
Germany