Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+250°C
Opening Temperature
200°C
Thermostat Type
Bi-Metallic
Closing Temperature
160°C
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Switch Function
NC
Reset Type
Automatic
Distrelec Product Id
30404544
Country of Origin
China
AED 38.96
AED 38.96 Each (ex VAT)
AED 40.91
AED 40.91 Each (inc. VAT)
1
AED 38.96
AED 38.96 Each (ex VAT)
AED 40.91
AED 40.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 38.96 |
5 - 8 | AED 37.06 |
9+ | AED 36.33 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+250°C
Opening Temperature
200°C
Thermostat Type
Bi-Metallic
Closing Temperature
160°C
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Switch Function
NC
Reset Type
Automatic
Distrelec Product Id
30404544
Country of Origin
China