RS PRO Bi-Metallic Thermostat, Opens at 20°C, Closes at 35°C, +150°C Max, NO, Automatic Reset

Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
20°C
Thermostat Type
Bi-Metallic
Closing Temperature
35°C
Switch Configuration
NO
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Horizontal Tab
Reset Type
Automatic
Switch Function
NO
Country of Origin
China
AED 41.95
AED 41.95 Each (ex VAT)
AED 44.05
AED 44.05 Each (inc. VAT)
1
AED 41.95
AED 41.95 Each (ex VAT)
AED 44.05
AED 44.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 41.95 |
5 - 8 | AED 39.90 |
9+ | AED 38.85 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
20°C
Thermostat Type
Bi-Metallic
Closing Temperature
35°C
Switch Configuration
NO
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Horizontal Tab
Reset Type
Automatic
Switch Function
NO
Country of Origin
China