RS PRO Bi-Metallic Thermostat, Opens at 30°C, Closes at 20°C, +150°C Max, NC, Automatic Reset

RS Stock No.: 222-8223Brand: RS PRO
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

30°C

Thermostat Type

Bi-Metallic

Closing Temperature

20°C

Switch Configuration

NC

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Horizontal Tab

Reset Type

Automatic

Switch Function

NC

Country of Origin

China

Stock information temporarily unavailable.

AED 41.68

AED 41.68 Each (ex VAT)

AED 43.76

AED 43.76 Each (inc. VAT)

RS PRO Bi-Metallic Thermostat, Opens at 30°C, Closes at 20°C, +150°C Max, NC, Automatic Reset

AED 41.68

AED 41.68 Each (ex VAT)

AED 43.76

AED 43.76 Each (inc. VAT)

RS PRO Bi-Metallic Thermostat, Opens at 30°C, Closes at 20°C, +150°C Max, NC, Automatic Reset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 41.68
5 - 8AED 39.53
9+AED 38.80

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

30°C

Thermostat Type

Bi-Metallic

Closing Temperature

20°C

Switch Configuration

NC

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Horizontal Tab

Reset Type

Automatic

Switch Function

NC

Country of Origin

China