Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Bi-Metallic Thermostat, Opens at 55°C, Closes at 70°C, +180°C Max, NO, Automatic Reset

RS Stock No.: 222-8253Brand: RS PRO
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+180°C

Opening Temperature

55°C

Closing Temperature

70°C

Thermostat Type

Bi-Metallic

Switch Configuration

NO

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Horizontal Tab

Switch Function

NO

Reset Type

Automatic

Country of Origin

China

Stock information temporarily unavailable.

AED 40.02

AED 40.02 Each (ex VAT)

AED 42.02

AED 42.02 Each (inc. VAT)

RS PRO Bi-Metallic Thermostat, Opens at 55°C, Closes at 70°C, +180°C Max, NO, Automatic Reset

AED 40.02

AED 40.02 Each (ex VAT)

AED 42.02

AED 42.02 Each (inc. VAT)

RS PRO Bi-Metallic Thermostat, Opens at 55°C, Closes at 70°C, +180°C Max, NO, Automatic Reset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 40.02
5 - 8AED 38.06
9+AED 37.03

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+180°C

Opening Temperature

55°C

Closing Temperature

70°C

Thermostat Type

Bi-Metallic

Switch Configuration

NO

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Horizontal Tab

Switch Function

NO

Reset Type

Automatic

Country of Origin

China